help desk software
DATA SHEET

SRP6060FA-100M

Bourns

Ind,6.6x6.4x5.8mm,10uH,20%,7A,shd,SMD

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRP6060FA-100M
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
750
Package Type:
Reel
Inductance:
10 uH
Type:
Power7105
Impedance:
N/A
Tolerance:
207104%
Technology:
Wirewound7103
Maximum DC Current:
7(Typ) A
Maximum DC Resistance:
0.0293 Ohm
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Protection Style:
Shielded7102
Ind,6.6x6.4x5.8mm,10uH,20%,7A,shd,SMD
Search Keywords:
SRP6060FA100M
IN STOCK: 4,578
Can Ship immediately
Minimum Order:
750
Multiple:
750
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
750
$0.879
$659.250
1,500
$0.856
$1,284.000
3,000
$0.824
$2,472.000
5,250
$0.804
$4,221.000
7,500
$0.792
$5,940.000
10,500
$0.780
$8,190.000
15,000 +
$0.769
$11,535.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models