help desk software
DATA SHEET

SRP6060FA-4R7M

Bourns

Ind,6.6x6.4x5.8mm,4.7uH,20%,11A,shd,SMD .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRP6060FA-4R7M
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
750
Package Type:
Reel
The BOURNS SRP6060FA-4R7M is an inductor designed for a wide range of applications. It features a compact size, measuring 6.6x6.4x5.8mm, making it suitable for space-constrained designs. With a 4.7uH inductance and a 20% tolerance, this inductor provides precise and stable performance. It can handle a maximum current of 11A, making it suitable for high current applications. The inductor is shielded to minimize interference and is surface mountable for easy installation. The BOURNS SRP6060FA-4R7M is a reliable and versatile component for various electronic circuits and systems.
Search Keywords:
SRP6060FA4R7M
IN STOCK: 2,276
Can Ship immediately
Minimum Order:
750
Multiple:
750
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
750
$0.908
$681.000
1,500
$0.882
$1,323.000
3,000
$0.846
$2,538.000
5,250
$0.824
$4,326.000
7,500
$0.812
$6,090.000
10,500
$0.799
$8,389.500
15,000 +
$0.787
$11,805.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models