Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRP6060FA-6R8M
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
750
Package Type:
Reel
Inductance:
6.8 uH
Type:
Power7105
Impedance:
N/A
Tolerance:
207104%
Technology:
Wirewound7103
Maximum DC Current:
9(Typ) A
Maximum DC Resistance:
0.0208 Ohm
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Protection Style:
Shielded7102
The BOURNS part SRP6060FA-6R8M is a high-quality surface mount inductor designed for efficient performance in a wide range of applications. With its compact dimensions of 6.6x6.4x5.8mm, it can be easily integrated into various circuit designs. This inductor offers a inductance value of 6.8uH with a tolerance of 20% and a maximum current rating of 9A. It features a shielded design for electromagnetic interference suppression, ensuring stable and reliable operation. With its surface mount technology, the SRP6060FA-6R8M is convenient to install on PCBs. This BOURNS inductor is a reliable choice for applications that require inductance and current handling capabilities, making it ideal for power supplies, automotive electronics, and other electronic systems.
Search Keywords:
SRP6060FA6R8M
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
750
Multiple:
750
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
750
$0.908
$681.000
1,500
$0.882
$1,323.000
3,000
$0.846
$2,538.000
5,250
$0.824
$4,326.000
7,500
$0.812
$6,090.000
10,500
$0.799
$8,389.500
15,000
+
$0.787
$11,805.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes