SRP7028A-3R3M
BournsInductor Power - Shielded - Wirewound - 7.3 x 6.6 x 2.8mm - 3.3 uH - 100KHz - 6A - 30m Ohm. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRP7028A-3R3M
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Inductance:
3.3 uH
Type:
Power7105
Impedance:
N/A
Tolerance:
207104%
Technology:
Wirewound7103
Maximum DC Current:
6 A
Maximum DC Resistance:
0.03 Ohm
Operating Temperature:
-55 to 150 °C
Packaging:
Tape and Reel
Protection Style:
Shielded7102
Bourns Automotive SRP7028A Series inductors have a shielded construction with a Carbonyl powder core. Applications include automotive systems (driver assistant, information, entertainment and lighting), DC-DC converters and power supplies. Operating temperature range is from -40 to 150°C.
Search Keywords:
SRP7028A3R3M
IN STOCK:
4,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.5700
$570.000
3,000
$0.5315
$1,594.500
5,000
$0.5235
$2,617.500
8,000
$0.5157
$4,125.600
10,000
$0.5079
$5,079.000
15,000
$0.5003
$7,504.500
25,000
+
$0.4928
$12,320.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes