SRP7050TA-680M
BournsInductor Power Shielded Wirewound 68uH 20% 100KHz 15Q-Factor Carbonyl Powder 1.2A 445mOhm DCR Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRP7050TA-680M
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
800
Package Type:
Reel
Inductance:
68 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
1.2 A
Maximum DC Resistance:
0.445 Ohm
Operating Temperature:
-40 to 150 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Inductor Power Shielded Wirewound 68uH 20% 100KHz 15Q-Factor Carbonyl Powder 1.2A 445mOhm DCR Automotive T/R
Search Keywords:
SRP7050TA680M
IN STOCK:
3,200
Can Ship immediately
Minimum Order:
800
Multiple:
800
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
800
$0.5647
$451.760
1,600
$0.5562
$889.920
3,200
$0.5293
$1,693.760
5,600
$0.5213
$2,919.280
8,000
$0.5135
$4,108.000
10,400
$0.5058
$5,260.320
15,200
$0.4982
$7,572.640
25,600
+
$0.4907
$12,561.920
Please Note:
Item may be subject to tariff fee if shipping within the United States