SRR0603-101KL
BournsInductor Power Shielded Wirewound 100uH 10% 1KHz 22Q-Factor Ferrite 0.3A 1.5Ohm DCR T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRR0603-101KL
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Inductance:
100 uH
Type:
Power
Impedance:
N/A
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Current:
0.3 A
Maximum DC Resistance:
1.5 Ohm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Inductor Power Shielded Wirewound 100uH 10% 1KHz 22Q-Factor Ferrite 0.3A 1.5Ohm DCR T/R
Search Keywords:
SRR0603101KL
IN STOCK:
4,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.3606
$360.600
3,000
$0.3512
$1,053.600
5,000
$0.3380
$1,690.000
8,000
$0.3329
$2,663.200
10,000
$0.3279
$3,279.000
15,000
$0.3230
$4,845.000
25,000
$0.3182
$7,955.000
50,000
+
$0.3134
$15,670.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
1424664
Connector - Universal - 5-position - shielded - Socket straight M12 - B-coded - Push-in co...
3314J-1-500E
Res Cermet Trimmer 50 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 5 X 2.55mm) J-H...
EC4A11H
Isolated DC/DC Converter - 5W - 18-36 VDC Input - 5 VDC Output - 1000mA - 3 kVDC Isolation...