help desk software
DATA SHEET

SRR0745A-271M

Bourns

Inductor Power Shielded Wirewound 270uH 20% 1KHz Ferrite 0.38A 1.2Ohm DCR Automotive T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRR0745A-271M
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Inductance:
270 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
0.38(Typ) A
Maximum DC Resistance:
1.2 Ohm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Inductor Power Shielded Wirewound 270uH 20% 1KHz Ferrite 0.38A 1.2Ohm DCR Automotive T/R
Search Keywords:
SRR0745A271M
IN STOCK: 3,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.4039
$403.900
3,000
$0.3925
$1,177.500
5,000
$0.3766
$1,883.000
8,000
$0.3710
$2,968.000
10,000
$0.3654
$3,654.000
15,000
$0.3599
$5,398.500
25,000
$0.3545
$8,862.500
50,000 +
$0.3492
$17,460.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models