SRR0745A-330M
BournsInductor Power Shielded Wirewound 33uH 20% 1KHz Ferrite 1.35A 150mOhm DCR Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRR0745A-330M
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Inductance:
33 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
1.35(Typ) A
Maximum DC Resistance:
0.15 Ohm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Inductor Power Shielded Wirewound 33uH 20% 1KHz Ferrite 1.35A 150mOhm DCR Automotive T/R
Search Keywords:
SRR0745A330M
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.4039
$403.900
3,000
$0.3925
$1,177.500
5,000
$0.3766
$1,883.000
8,000
$0.3710
$2,968.000
10,000
$0.3654
$3,654.000
15,000
$0.3599
$5,398.500
25,000
$0.3545
$8,862.500
50,000
+
$0.3492
$17,460.000
Please Note:
Item may be subject to tariff fee if shipping within the United States