SRR1050A-680Y
BournsInductor Power Shielded Wirewound 68uH 30% 100KHz Ferrite 1.6A 208mOhm DCR Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRR1050A-680Y
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
700
Package Type:
Reel
Inductance:
68 uH
Type:
Power
Impedance:
N/A
Tolerance:
30 %
Technology:
Wirewound
Maximum DC Current:
1.6 A
Maximum DC Resistance:
0.208 Ohm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Inductor Power Shielded Wirewound 68uH 30% 100KHz Ferrite 1.6A 208mOhm DCR Automotive T/R
Search Keywords:
SRR1050A680Y
IN STOCK:
700
Can Ship immediately
On Order:
1,400
can ship 3/17/25
Minimum Order:
700
Multiple:
700
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
700
$0.5412
$378.840
1,400
$0.4668
$653.520
2,800
$0.4307
$1,205.960
5,600
$0.4242
$2,375.520
7,700
$0.4179
$3,217.830
10,500
$0.4116
$4,321.800
15,400
$0.4054
$6,243.160
25,200
+
$0.3994
$10,064.880
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides