help desk software
DATA SHEET

SRR1208-102KL

Bourns

Inductor Power Shielded Wirewound 1mH 10% 1KHz 11Q-Factor Ferrite 500mA 1.65Ohm DCR T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRR1208-102KL
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
Reel
Inductance:
1000 uH
Type:
Power
Impedance:
N/A
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Current:
0.5 A
Maximum DC Resistance:
1.65 Ohm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
The BOURNS SRR1208-102KL is a high-quality inductor designed for power applications. This shielded wirewound inductor has a value of 1mH with a tolerance of 10% and operates at 1KHz. It offers an impressive 11Q-factor and features a ferrite core capable of handling currents up to 500mA. With a DCR of 1.65Ohm, this inductor is an excellent choice for applications where performance and reliability are critical. Available in tape and reel packaging for easy integration into your project.
Search Keywords:
SRR1208102KL
IN STOCK: 3,200
Can Ship immediately
Minimum Order:
400
Multiple:
400
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
400
$0.5205
$208.200
800
$0.4828
$386.240
1,200
$0.4755
$570.600
2,800
$0.4684
$1,311.520
5,200
$0.4501
$2,340.520
7,600
$0.4383
$3,331.080
10,000
$0.4317
$4,317.000
15,200 +
$0.4252
$6,463.040
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models