SRR1208-222KL
BournsInductor Power Shielded Wirewound 2.2mH 10% 1KHz 20Q-Factor Ferrite 400mA 4.2Ohm DCR T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRR1208-222KL
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Reel
Inductance:
2200 uH
Type:
Power
Impedance:
N/A
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Current:
0.4 A
Maximum DC Resistance:
4.2 Ohm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Inductor Power Shielded Wirewound 2.2mH 10% 1KHz 20Q-Factor Ferrite 400mA 4.2Ohm DCR T/R
Search Keywords:
SRR1208222KL
IN STOCK:
1,600
Ships today, if you order in
Minimum Order:
400
Multiple:
400
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
400
$0.5205
$208.200
800
$0.4828
$386.240
1,200
$0.4755
$570.600
2,800
$0.4684
$1,311.520
5,200
$0.4501
$2,340.520
7,600
$0.4383
$3,331.080
10,000
$0.4317
$4,317.000
15,200
+
$0.4252
$6,463.040
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
CR0603-FX-1001ELF
Thick Film Chip Resistor - 1/10 W - 1 Kohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant - ...
ERJ-8RQFR56V
Res Thick Film 1206 0.56 Ohm 1% 0.25W(1/4W) ±250ppm/°C Pad SMD Automotive T/R
ATS036SM-1
Crystal 3.579545MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/US SM SMD...