SRR1208-2R5ML
BournsInductor Power Shielded Wirewound 2.5uH 20% 1KHz 20Q-Factor Ferrite 7.5A 11mOhm DCR T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRR1208-2R5ML
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Reel
Inductance:
2.5 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
7.5 A
Maximum DC Resistance:
0.011 Ohm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Inductor Power Shielded Wirewound 2.5uH 20% 1KHz 20Q-Factor Ferrite 7.5A 11mOhm DCR T/R
Search Keywords:
SRR12082R5ML
IN STOCK:
400
Ships today, if you order in
Minimum Order:
400
Multiple:
400
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
400
$0.5017
$200.680
800
$0.4678
$374.240
1,200
$0.4608
$552.960
2,800
$0.4539
$1,270.920
5,200
$0.4384
$2,279.680
7,600
$0.4278
$3,251.280
10,000
$0.4214
$4,214.000
15,200
+
$0.4150
$6,308.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
292173-6
CT BOX HDR H SMT 6P O/TAPE BLA
SRN5040-220M
Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 17Q-Factor Ferrite 1.4A 152mOhm DCR...
SFV10R-2STE1HLF
0.50mm Flex Connector - SFV-R Series - 10 Position - Top Side Contact - Side Entry Surface...
5810118920
SHS Harness Connector Terminal Removal Tool - For Connector 18 and 30 Positions.