help desk software
DATA SHEET

SRR1208-331KL

Bourns

Inductor Power Shielded Wirewound 330uH 10% 1KHz 13Q-Factor Ferrite 850mA 650mOhm DCR Automotive T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRR1208-331KL
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
Reel
Inductance:
330 uH
Type:
Power
Impedance:
N/A
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Current:
850 mA
Maximum DC Resistance:
650 mOhm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Inductor Power Shielded Wirewound 330uH 10% 1KHz 13Q-Factor Ferrite 850mA 650mOhm DCR Automotive T/R
Search Keywords:
SRR1208331KL
IN STOCK: 1,600
Ships today, if you order in
Minimum Order:
400
Multiple:
400
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
400
$0.5017
$200.680
800
$0.4678
$374.240
1,200
$0.4608
$552.960
2,800
$0.4539
$1,270.920
5,200
$0.4384
$2,279.680
7,600
$0.4278
$3,251.280
10,000
$0.4214
$4,214.000
15,200 +
$0.4150
$6,308.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models