help desk software
DATA SHEET

SRR1210-220M

Bourns

Inductor Power Shielded Wirewound 22uH 20% 1KHz 16Q-Factor Ferrite 5.2A 38mOhm DCR T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRR1210-220M
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Reel
Inductance:
22 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
5.2 A
Maximum DC Resistance:
38 mOhm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Inductor Power Shielded Wirewound 22uH 20% 1KHz 16Q-Factor Ferrite 5.2A 38mOhm DCR T/R
Search Keywords:
SRR1210220M
IN STOCK: 1,849
Ships today, if you order in
Minimum Order:
250
Multiple:
250
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.6131
$153.275
500
$0.5772
$288.600
1,000
$0.5381
$538.100
2,500
$0.5241
$1,310.250
5,000
$0.5044
$2,522.000
7,500
$0.4921
$3,690.750
10,000
$0.4847
$4,847.000
15,000 +
$0.4775
$7,162.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models