SRR1240-270M
BournsInductor Power Shielded Wirewound 27uH 20% 100KHz 16Q-Factor Ferrite 2.55A 0.085Ohm DCR T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRR1240-270M
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
800
Package Type:
Reel
Inductance:
27 uH
Type:
Power7105
Impedance:
N/A
Tolerance:
207104%
Technology:
Wirewound7103
Maximum DC Current:
2.55 A
Maximum DC Resistance:
0.085 Ohm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded7102
Inductor Power Shielded Wirewound 27uH 20% 100KHz 16Q-Factor Ferrite 2.55A 0.085Ohm DCR T/R
Search Keywords:
SRR1240270M
IN STOCK:
800
Can Ship immediately
Minimum Order:
800
Multiple:
800
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
800
$0.5056
$404.480
1,600
$0.4980
$796.800
3,200
$0.4738
$1,516.160
5,600
$0.4667
$2,613.520
8,000
$0.4597
$3,677.600
10,400
$0.4528
$4,709.120
15,200
$0.4460
$6,779.200
25,600
+
$0.4393
$11,246.080
Please Note:
Item may be subject to tariff fee if shipping within the United States