SRR1260A-330M
BournsInductor Power Shielded Wirewound 33uH 20% 1KHz 27Q-Factor Ferrite 3A 60mOhm DCR Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRR1260A-330M
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
600
Package Type:
Reel
Inductance:
33 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
3(Typ) A
Maximum DC Resistance:
0.06 Ohm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Inductor Power Shielded Wirewound 33uH 20% 1KHz 27Q-Factor Ferrite 3A 60mOhm DCR Automotive T/R
Search Keywords:
SRR1260A330M
IN STOCK:
2,400
Can Ship immediately
Minimum Order:
600
Multiple:
600
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
600
$0.6169
$370.140
1,200
$0.5722
$686.640
3,000
$0.5335
$1,600.500
5,400
$0.5255
$2,837.700
7,800
$0.5176
$4,037.280
10,200
$0.5099
$5,200.980
15,000
$0.5022
$7,533.000
25,200
+
$0.4947
$12,466.440
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides