SRR1280-101M
BournsInductor Power Shielded Wirewound 100uH 20% 1KHz 18Q-Factor Ferrite 2.1A 150mOhm DCR T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRR1280-101M
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Reel
Inductance:
100 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
2.1 A
Maximum DC Resistance:
150 mOhm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Inductor Power Shielded Wirewound 100uH 20% 1KHz 18Q-Factor Ferrite 2.1A 150mOhm DCR T/R
Search Keywords:
SRR1280101M
IN STOCK:
4,800
Can Ship immediately
Minimum Order:
400
Multiple:
400
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
400
$0.5193
$207.720
800
$0.4667
$373.360
1,200
$0.4468
$536.160
2,800
$0.4249
$1,189.720
5,200
$0.4185
$2,176.200
7,600
$0.4122
$3,132.720
10,000
$0.4061
$4,061.000
15,200
+
$0.4000
$6,080.000
Please Note:
Item may be subject to tariff fee if shipping within the United States