SRR1280-150M
BournsInductor Power - Shielded - Wirewound - 12.5 x 12.5 x 7.5mm - 15 µH - 1KHz - 5.2A - 28.5m Ohm. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRR1280-150M
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Reel
Inductance:
15 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
5.2 A
Maximum DC Resistance:
28.5 mOhm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
The SRR1280 series SMD shielded Power Inductor with ferrite DR and RI core. It has copper/nickel/tin termination and an enamelled copper wire winding. Applications include input/output of DC/DC converters and power supplies for: portable communication equipment, camcorders, LCD TVs, Car radios. Operating temperature ranges from -40°C to 125°C.
Search Keywords:
SRR1280150M
IN STOCK:
3,699
Can Ship immediately
Minimum Order:
400
Multiple:
400
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
400
$0.5423
$216.920
800
$0.5056
$404.480
1,200
$0.4980
$597.600
2,800
$0.4738
$1,326.640
5,200
$0.4667
$2,426.840
7,600
$0.4597
$3,493.720
10,000
$0.4528
$4,528.000
15,200
+
$0.4460
$6,779.200
Please Note:
Item may be subject to tariff fee if shipping within the United States