SRR1280-180M
BournsInductor Power Shielded Wirewound 18uH 20% 1KHz 24Q-Factor Ferrite 4.8A 35mOhm DCR T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRR1280-180M
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Reel
Inductance:
18 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
4.8 A
Maximum DC Resistance:
0.035 Ohm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
The BOURNS SRR1280-180M is a power shielded wirewound inductor with a rated inductance of 18uH and a tolerance of 20%. It is designed to operate at a frequency of 1KHz and offers a high quality factor (Q-Factor) of 24, ensuring optimal performance in various applications. This inductor features a ferrite core and has a maximum current rating of 4.8A. With a low DC resistance (DCR) of 35mOhm, it minimizes power losses and provides excellent efficiency. The SRR1280-180M is supplied in tape and reel (T/R) packaging for easy handling and integration in automated assembly processes.
Search Keywords:
SRR1280180M
IN STOCK:
3,197
Can Ship immediately
Minimum Order:
400
Multiple:
400
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
400
$0.5423
$216.920
800
$0.5056
$404.480
1,200
$0.4980
$597.600
2,800
$0.4738
$1,326.640
5,200
$0.4667
$2,426.840
7,600
$0.4597
$3,493.720
10,000
$0.4528
$4,528.000
15,200
+
$0.4460
$6,779.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides