SRR1280A-220M
BournsInductor Power Shielded Wirewound 22uH 20% 1KHz 20Q-Factor Ferrite 4.3A 0.0386Ohm DCR Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRR1280A-220M
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Reel
Inductance:
22 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
4.3(Typ) A
Maximum DC Resistance:
0.0386 Ohm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Inductor Power Shielded Wirewound 22uH 20% 1KHz 20Q-Factor Ferrite 4.3A 0.0386Ohm DCR Automotive T/R
Search Keywords:
SRR1280A220M
IN STOCK:
2,549
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
600
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$1.137
$28.425
100
$1.120
$112.000
250
$1.104
$276.000
600
$1.087
$652.200
1,200
$0.669
$802.800
1,800
$0.530
$954.000
2,400
+
$0.519
$1,245.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides