SRR4828A-4R7Y
BournsInductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3A 0.054Ohm DCR Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRR4828A-4R7Y
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Inductance:
4.7 uH
Type:
Power7105
Impedance:
N/A
Tolerance:
307104%
Technology:
Wirewound7103
Maximum DC Current:
3(Typ) A
Maximum DC Resistance:
0.054 Ohm
Operating Temperature:
-40 to 150 °C
Packaging:
Tape and Reel
Protection Style:
Shielded7102
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3A 0.054Ohm DCR Automotive T/R
Search Keywords:
SRR4828A4R7Y
IN STOCK:
2,000
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
500
$0.3674
$183.700
1,000
$0.3619
$361.900
2,500
$0.3425
$856.250
5,000
$0.3210
$1,605.000
7,500
$0.3162
$2,371.500
10,000
$0.3115
$3,115.000
15,000
$0.3068
$4,602.000
25,000
+
$0.3022
$7,555.000
Please Note:
Item may be subject to tariff fee if shipping within the United States