help desk software
DATA SHEET

SRR5028-470Y

Bourns

Inductor Power Shielded Wirewound 47uH 30% 100KHz 7Q-Factor Ferrite 820mA 250mOhm DCR T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRR5028-470Y
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
Reel
Inductance:
47 uH
Type:
Power
Impedance:
N/A
Tolerance:
30 %
Technology:
Wirewound
Maximum DC Current:
820 mA
Maximum DC Resistance:
250 mOhm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Inductor Power Shielded Wirewound 47uH 30% 100KHz 7Q-Factor Ferrite 820mA 250mOhm DCR T/R
Search Keywords:
SRR5028470Y
IN STOCK: 4,000
Ships today, if you order in
Minimum Order:
400
Multiple:
400
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
400
$0.3530
$141.200
800
$0.3323
$265.840
2,800
$0.3098
$867.440
5,200
$0.2904
$1,510.080
7,600
$0.2860
$2,173.600
10,000
$0.2817
$2,817.000
15,200
$0.2775
$4,218.000
25,200 +
$0.2733
$6,887.160
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models