SRR6038-470Y
BournsInductor Power Shielded Wirewound 47uH 30% 100KHz 8.5Q-Factor Ferrite 0.95A 0.155Ohm DCR T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRR6038-470Y
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Inductance:
47 uH
Type:
Power
Impedance:
N/A
Tolerance:
30 %
Technology:
Wirewound
Maximum DC Current:
950 mA
Maximum DC Resistance:
155 mOhm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Inductor Power Shielded Wirewound 47uH 30% 100KHz 8.5Q-Factor Ferrite 0.95A 0.155Ohm DCR T/R
Search Keywords:
SRR6038470Y
IN STOCK:
4,787
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.3323
$332.300
3,000
$0.3098
$929.400
5,000
$0.2904
$1,452.000
8,000
$0.2860
$2,288.000
10,000
$0.2817
$2,817.000
15,000
$0.2775
$4,162.500
25,000
$0.2733
$6,832.500
50,000
+
$0.2692
$13,460.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
20VP1
Power Line Filter 50Hz/60Hz 20A 250VAC Faston Flange Mount
ECA-1EHG221
Electrolytic Aluminum Capacitor - 220 µF - 25 V - 20% - 8 X 11.5mm - Radial - 3.5 mm - 230...
9608-CHR-100
Coaxial Cable - Dual Parallel - RG59 - 23 AWG - 75 ohm - 500 ft - 152.4 m.
SL-103-T-19
.100" Low Profile Single Row Screw Machine Socket Strip