SRR6603-102ML
BournsInductor Power Shielded Wirewound 1mH 20% 100KHz 40Q-Factor Ferrite 150mA 3.4Ohm DCR T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRR6603-102ML
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
600
Package Type:
Reel
Inductance:
1 mH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
150 mA
Maximum DC Resistance:
3.4 Ohm
Operating Temperature:
-55 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Inductor Power Shielded Wirewound 1mH 20% 100KHz 40Q-Factor Ferrite 150mA 3.4Ohm DCR T/R
Search Keywords:
SRR6603102ML
IN STOCK:
2,400
Can Ship immediately
Minimum Order:
600
Multiple:
600
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
600
$0.618
$370.800
1,200
$0.576
$691.200
3,000
$0.540
$1,620.000
5,400
$0.532
$2,872.800
7,800
$0.524
$4,087.200
10,200
$0.516
$5,263.200
15,000
$0.508
$7,620.000
25,200
+
$0.500
$12,600.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides