SRR7045-100M
BournsInductor Power Shielded Wirewound 10uH 20% 1KHz 30Q-Factor Ferrite 2A 42mOhm DCR T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRR7045-100M
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Inductance:
10 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
2 A
Maximum DC Resistance:
42 mOhm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Inductor Power Shielded Wirewound 10uH 20% 1KHz 30Q-Factor Ferrite 2A 42mOhm DCR T/R
Search Keywords:
SRR7045100M
IN STOCK:
977
Ships today, if you order in
You may purchase in-stock quantity up to 977
On Order:
2,000
can ship 2/3/25
Minimum Order:
1000
Available in less than min:
977
Multiple:
1000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$0.3792
$0.3792
1,000
$0.3447
$344.7000
3,000
$0.3197
$959.1000
5,000
$0.2981
$1,490.5000
8,000
$0.2936
$2,348.8000
10,000
$0.2892
$2,892.0000
15,000
$0.2849
$4,273.5000
25,000
$0.2806
$7,015.0000
50,000
+
$0.2764
$13,820.0000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1051049-1
2006 5012 00
2038-15-SM-RPLF
Gas Discharge Tubes 150VDC 5kADC 5AAC 1pF Solder Pad SMD
MS3106F14S-7S
MIL Series Connector - 3 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
SRR7045-220M
Inductor Power Shielded Wirewound 22uH 20% 1KHz 26Q-Factor Ferrite 1.5A 70mOhm DCR T/R
11057
Klein-Kurve Wire Stripper/Cutters Cuts Both Stranded And Solid Wire