help desk software
DATA SHEET

SRR7045-101M

Bourns

Inductor Power Shielded Wirewound 100uH 20% 1KHz 40Q-Factor Ferrite 650mA 300mOhm DCR T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRR7045-101M
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Inductance:
100 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
650 mA
Maximum DC Resistance:
300 mOhm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Inductor Power Shielded Wirewound 100uH 20% 1KHz 40Q-Factor Ferrite 650mA 300mOhm DCR T/R
Search Keywords:
SRR7045101M
IN STOCK: 4,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.3447
$344.700
3,000
$0.3197
$959.100
5,000
$0.2981
$1,490.500
8,000
$0.2936
$2,348.800
10,000
$0.2892
$2,892.000
15,000
$0.2849
$4,273.500
25,000
$0.2806
$7,015.000
50,000 +
$0.2764
$13,820.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models