SRR7045-220M
BournsInductor Power Shielded Wirewound 22uH 20% 1KHz 26Q-Factor Ferrite 1.5A 70mOhm DCR T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRR7045-220M
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Inductance:
22 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
1.5 A
Maximum DC Resistance:
70 mOhm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Inductor Power Shielded Wirewound 22uH 20% 1KHz 26Q-Factor Ferrite 1.5A 70mOhm DCR T/R
Search Keywords:
SRR7045220M
IN STOCK:
0
On Order:
3,000
can ship 2/10/25
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.3447
$344.700
3,000
$0.3197
$959.100
5,000
$0.2981
$1,490.500
8,000
$0.2936
$2,348.800
10,000
$0.2892
$2,892.000
15,000
$0.2849
$4,273.500
25,000
$0.2806
$7,015.000
50,000
+
$0.2764
$13,820.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
SRR7045-100M
Inductor Power Shielded Wirewound 10uH 20% 1KHz 30Q-Factor Ferrite 2A 42mOhm DCR T/R
ESD7104MUTAG
4ch Low Capacitance ESD Protection for High Speed Data Lines Consumer Grade Qualified
EXB-28V270JX
Res Thick Film Array 27 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive ...
IRM-10-5
AC/DC Power Supply - 1 Output - 5V@2A - 10W - Module
SST26VF032B-104I/SM
Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 2.5V/3V/3.3V - 32 Mbit (4M x 8) - 8-Pin ...