help desk software
DATA SHEET

SRR-A-LAB1

Bourns

Inductor Kits 1uH to 1000uH 32 X 10 Inductor Surface Mount

RoHS Compliant
Kit Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRR-A-LAB1
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Kit
Family:
SRR
Mounting:
Surface Mount
Number of Inductor:
32 x 10
Package/Case:
N/A
Associated Product Line:
Inductor Surface Mount
Associated Family:
SRR6040A,SRR0735A,SRR0745A
Associated Flag:
Family
Inductance Range:
1 to 1000 uH
Inductor Kits 1uH to 1000uH 32 X 10 Inductor Surface Mount
Search Keywords:
SRRALAB1
IN STOCK: 0
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$104.84
$104.840
5
$97.01
$485.050
10
$94.20
$942.000
25
$90.28
$2,257.000
50
$85.53
$4,276.500
100
$84.24
$8,424.000
250 +
$82.98
$20,745.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models