Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRR-LAB1
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Kit
Associated Flag:
Family
Package/Case:
N/A
Associated Product Line:
Inductor Surface Mount
Mounting:
Surface Mount
Associated Family:
SRR3011,SRR4028,SRR5028,SRR6028
Inductance Range:
3.3 to 680 uH
Family:
SRR
Number of Inductor:
32 x 3
Inductor Kits 3.3uH to 680uH 32 X 3 Inductor Surface Mount
Search Keywords:
SRRLAB1
IN STOCK:
0
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$51.72
$51.720
5
$46.15
$230.750
10
$44.78
$447.800
25
$43.48
$1,087.000
50
$40.54
$2,027.000
100
$39.47
$3,947.000
250
+
$38.46
$9,615.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides