help desk software
DATA SHEET

SX16A-3-5SA

Bourns

Module DC-DC 1-OUT 0.75V to 3.6V 16A 10-Pin SIP

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SX16A-3-5SA
RoHS:
No
HTS:
8542390000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input Voltage:
5.5 V
Number of Outputs:
1
Output Voltage:
0.75 to 3.6 V
Output Current:
16 A
Output Power:
58 W
Mounting:
Through Hole
Type:
Non-Inverting,Inverting,Step Up,Step Down
Dimension:
50.8 x 7.43(Max) x 12.32 mm
Output Type:
Adjustable
Family:
SX16A-3-5SA
Life Cycle:
Discontinued
Module DC-DC 1-OUT 0.75V to 3.6V 16A 10-Pin SIP
Search Keywords:
SX16A35SA
  This product is discontinued, but still in stock
IN STOCK: 504
Can Ship immediately
Minimum Order:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$59.54
$119.080
10
$18.63
$186.300
25
$16.57
$414.250
100
$15.39
$1,539.000
504 +
$14.36
$7,237.440
Tools/3D Models