help desk software
DATA SHEET

TBU-CA025-100-WH

Bourns

TBU Bidirectional 250V 100V 1us DFN SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
TBU-CA025-100-WH
RoHS:
Yes
HTS:
8541590080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Maximum Output Current:
N/A
Maximum RMS Voltage:
100 V
Dimension:
6.5mm x 4mm x 0.85 mm
Mounting:
Surface Mount
Maximum Blocking Time:
1 us
Maximum Operating Current:
N/A
Maximum TBU Resistance:
8.2 Ohm
Family:
TBU-CA
Maximum Impulse Voltage:
250 V
Configuration:
Bi-Directional
TBU Bidirectional 250V 100V 1us DFN SMD T/R
Search Keywords:
TBUCA025100WH
IN STOCK: 6,981
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.980
$245.000
500
$0.909
$454.500
1,000
$0.895
$895.000
3,000
$0.847
$2,541.000
6,000
$0.825
$4,950.000
9,000
$0.804
$7,236.000
12,000
$0.792
$9,504.000
15,000 +
$0.780
$11,700.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models