Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
TBU-CA025-200-WH
RoHS:
Yes
HTS:
8541590080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Family:
TBU-CA
Maximum Impulse Voltage:
250 V
Maximum Output Current:
N/A
Mounting:
Surface Mount
Maximum RMS Voltage:
100 V
Maximum Blocking Time:
1 us
Configuration:
Bi-Directional
Maximum TBU Resistance:
4.8 Ohm
Maximum Operating Current:
N/A
Dimension:
6.5mm x 4mm x 0.85 mm
TBU Bidirectional 250V 100V 1us DFN SMD T/R
Search Keywords:
TBUCA025200WH
IN STOCK:
2,100
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$1.706
$42.650
250
$1.680
$420.000
500
$1.655
$827.500
750
$1.630
$1,222.500
1,500
$1.003
$1,504.500
2,250
$0.794
$1,786.500
3,000
+
$0.778
$2,334.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes