help desk software
DATA SHEET

TBU-CA025-500-WH

Bourns

TBU Bidirectional 250V 100V 1us DFN SMD T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
TBU-CA025-500-WH
RoHS:
Yes
HTS:
8541590080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Dimension:
6.5mm x 4mm x 0.85 mm
Maximum RMS Voltage:
100 V
Mounting:
Surface Mount
Maximum TBU Resistance:
3 Ohm
Maximum Output Current:
N/A
Maximum Impulse Voltage:
250 V
Maximum Operating Current:
N/A
Family:
TBU-CA
Configuration:
Bi-Directional
Maximum Blocking Time:
1 us
The BOURNS TBU-CA025-500-WH is a bidirectional Transient Blocking Unit (TBU) designed to protect sensitive electronics from overcurrent and overvoltage events. With a voltage rating of 250V and a clamping voltage of 100V, this TBU offers robust protection against transients and fault conditions. Its fast response time of 1 microsecond ensures swift protection, preventing damage to downstream components. The TBU-CA025-500-WH is offered in a compact DFN surface mount package, making it suitable for space-constrained applications. It comes in tape and reel packaging for ease of manufacturing. Trust BOURNS TBU-CA025-500-WH for reliable and efficient protection in your electronic circuits.
Search Keywords:
TBUCA025500WH
IN STOCK: 3,010
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.980
$245.000
500
$0.909
$454.500
1,000
$0.895
$895.000
3,000
$0.847
$2,541.000
6,000
$0.825
$4,950.000
9,000
$0.804
$7,236.000
12,000
$0.792
$9,504.000
15,000 +
$0.780
$11,700.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models