help desk software
DATA SHEET

TBU-CA050-050-WH

Bourns

TBU Bidirectional 500V 250V 1us DFN SMD T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
TBU-CA050-050-WH
RoHS:
Yes
HTS:
8541590080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Configuration:
Bi-Directional
Maximum Operating Current:
N/A
Maximum Impulse Voltage:
500 V
Maximum Output Current:
N/A
Maximum Blocking Time:
1 us
Dimension:
6.5mm x 4mm x 0.85 mm
Maximum RMS Voltage:
250 V
Family:
TBU-CA
Maximum TBU Resistance:
18 Ohm
Mounting:
Surface Mount
The BOURNS TBU-CA050-050-WH is a bidirectional Transient Blocking Unit (TBU) designed for surge protection in high voltage applications. It has a rated voltage of 500V and a maximum clamping voltage of 250V with a response time of 1 microsecond. This surface-mount device (SMD) is packaged in a compact DFN package, making it suitable for space-constrained applications. The TBU-CA050-050-WH is shipped on tape and reel for ease of handling and mass production. With its excellent surge protection capabilities, this TBU is ideal for safeguarding sensitive electronic circuits and devices from damaging voltage transients.
Search Keywords:
TBUCA050050WH
IN STOCK: 3,000
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.706
$42.650
250
$1.680
$420.000
500
$1.655
$827.500
750
$1.630
$1,222.500
1,500
$1.003
$1,504.500
2,250
$0.794
$1,786.500
3,000 +
$0.778
$2,334.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models