Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
TBU-CA050-100-WH
RoHS:
Yes
HTS:
8541300080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Dimension:
6.5mm x 4mm x 0.85 mm
Maximum Output Current:
N/A
Maximum Operating Current:
N/A
Mounting:
Surface Mount
Family:
TBU-CA
Configuration:
Bi-Directional
Maximum Blocking Time:
1 us
Maximum Impulse Voltage:
500 V
Maximum RMS Voltage:
250 V
Maximum TBU Resistance:
10.9 Ohm
The BOURNS TBU-CA050-100-WH is a bidirectional Transient Blocking Unit (TBU) designed to protect against overvoltage transients in electronic circuits. With a voltage rating of 500V and a maximum clamping voltage of 250V, this device provides high-performance surge protection for sensitive components. The TBU-CA050-100-WH features a fast response time of 1us, making it ideal for applications where quick protection is crucial. This DFN surface mount device comes in a tape and reel packaging for easy integration into assembly processes.
Search Keywords:
TBUCA050100WH
IN STOCK:
0
Minimum Order:
250
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
250
$0.980
$245.000
500
$0.909
$454.500
1,000
$0.895
$895.000
3,000
$0.847
$2,541.000
6,000
$0.825
$4,950.000
9,000
$0.804
$7,236.000
12,000
$0.792
$9,504.000
15,000
+
$0.780
$11,700.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes