TBU-CA050-500-WH
BournsTransient Blocking Unit (TBU) - Bidirectional - 6.5 x 4 x 0.85 mm - Maximum impulse voltage 500V - Maximum RMS voltage 250V - 5.7 Ohm - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
TBU-CA050-500-WH
RoHS:
Yes
HTS:
8541590080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Family:
TBU-CA
Maximum Blocking Time:
1 us
Configuration:
Bi-Directional
Dimension:
6.5mm x 4mm x 0.85 mm
Maximum RMS Voltage:
250 V
Maximum Impulse Voltage:
500 V
Maximum Output Current:
N/A
Maximum TBU Resistance:
5.7 Ohm
Maximum Operating Current:
N/A
Mounting:
Surface Mount
High speed protector in surface mount DFN package. It is designed to protect against faults caused by short circuits, AC power cross, induction and lightning surges. Typical applications include voice / VDSL cards, protection modules and dongles, process control equipment, test and measurement equipment. Operating temperature ranges from -55°C to +125°C.
Search Keywords:
TBUCA050500WH
IN STOCK:
999
Can Ship immediately
On Order:
3,000
can ship 12/23/24
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$1.706
$42.650
250
$1.680
$420.000
500
$1.655
$827.500
750
$1.630
$1,222.500
1,500
$1.003
$1,504.500
2,250
$0.794
$1,786.500
3,000
+
$0.778
$2,334.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes