TBU-CA065-100-WH
BournsTransient Blocking Unit (TBU) - Bidirectional - 6.5 x 4 x 0.85 mm - Maximum impulse voltage 650V - Maximum RMS voltage 300V - 13.2 Ohm - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
TBU-CA065-100-WH
RoHS:
Yes
HTS:
8541590080
COO:
CN
ECCN:
EAR99
Package Type:
Reel
Mounting:
Surface Mount
Maximum Blocking Time:
1 us
Configuration:
Bi-Directional
Family:
TBU-CA
Maximum Impulse Voltage:
650 V
Maximum TBU Resistance:
13.2 Ohm
Dimension:
6.5mm x 4mm x 0.85 mm
Maximum Operating Current:
N/A
Maximum Output Current:
N/A
Maximum RMS Voltage:
300 V
High speed protector in surface mount DFN package. It is designed to protect against faults caused by short circuits, AC power cross, induction and lightning surges. Typical applications include voice / VDSL cards, protection modules and dongles, process control equipment, test and measurement equipment. Operating temperature ranges from -55°C to +125°C.
Search Keywords:
TBUCA065100WH
IN STOCK:
9,663
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
250
$0.860
$215.000
500
$0.842
$421.000
1,000
$0.830
$830.000
3,000
$0.821
$2,463.000
6,000
$0.786
$4,716.000
9,000
$0.763
$6,867.000
12,000
$0.755
$9,060.000
15,000
+
$0.748
$11,220.000
Please Note:
Item may be subject to tariff fee if shipping within the United States