TBU-CA065-300-WH
BournsTransient Blocking Unit (TBU) - Bidirectional - 6.5 x 4 x 0.85 mm - Maximum impulse voltage 650V - Maximum RMS voltage 300V - 8.8 Ohm - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
TBU-CA065-300-WH
RoHS:
Yes
HTS:
8541590080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Maximum TBU Resistance:
8.8 Ohm
Dimension:
6.5mm x 4mm x 0.85 mm
Family:
TBU-CA
Maximum Operating Current:
N/A
Mounting:
Surface Mount
Configuration:
Bi-Directional
Maximum Output Current:
N/A
Maximum Blocking Time:
1 us
Maximum Impulse Voltage:
650 V
Maximum RMS Voltage:
300 V
High speed protector in surface mount DFN package. It is designed to protect against faults caused by short circuits, AC power cross, induction and lightning surges. Typical applications include voice / VDSL cards, protection modules and dongles, process control equipment, test and measurement equipment. Operating temperature ranges from -55°C to +125°C.
Search Keywords:
TBUCA065300WH
IN STOCK:
4,079
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
250
$1.049
$262.250
500
$0.859
$429.500
1,000
$0.846
$846.000
3,000
$0.833
$2,499.000
6,000
$0.774
$4,644.000
9,000
$0.763
$6,867.000
12,000
$0.751
$9,012.000
15,000
+
$0.740
$11,100.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes