TBU-CA085-200-WH
BournsTransient Blocking Unit (TBU) - Bidirectional - 6.5 x 4 x 0.85 mm - Maximum impulse voltage 850V - Maximum RMS voltage 425V - 14 Ohm - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
TBU-CA085-200-WH
RoHS:
Yes
HTS:
8541590080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Maximum Blocking Time:
1 us
Maximum Operating Current:
N/A
Maximum Impulse Voltage:
850 V
Dimension:
6.5mm x 4mm x 0.85 mm
Configuration:
Bi-Directional
Mounting:
Surface Mount
Maximum TBU Resistance:
14 Ohm
Maximum RMS Voltage:
425 V
Family:
TBU-CA
Maximum Output Current:
N/A
High speed protector in surface mount DFN package. It is designed to protect against faults caused by short circuits, AC power cross, induction and lightning surges. Typical applications include voice / VDSL cards, protection modules and dongles, process control equipment, test and measurement equipment. Operating temperature ranges from -55°C to +125°C.
Search Keywords:
TBUCA085200WH
IN STOCK:
6,870
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
250
$0.968
$242.000
500
$0.847
$423.500
1,000
$0.794
$794.000
3,000
$0.765
$2,295.000
6,000
$0.753
$4,518.000
9,000
$0.742
$6,678.000
12,000
$0.731
$8,772.000
15,000
+
$0.720
$10,800.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes