help desk software
DATA SHEET

TBU-DT065-200-WH

Bourns

TBU Unidirectional 650V 300V 1us DFN SMD T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
TBU-DT065-200-WH
RoHS:
Yes
HTS:
8541300080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Configuration:
Unidirectional
Dimension:
5mm x 5mm x 0.85 mm
Maximum TBU Resistance:
6.6 Ohm
Family:
TBU-DT
Maximum RMS Voltage:
300 V
Maximum Output Current:
N/A
Maximum Blocking Time:
1 us
Mounting:
Surface Mount
Maximum Operating Current:
N/A
Maximum Impulse Voltage:
650 V
The Bourns TBU-DT065-200-WH is a Unidirectional Transient Blocking Unit (TBU) specifically designed to provide robust overvoltage and overcurrent protection for sensitive electronics. It features a voltage breakdown rating of 650V and a current limiting threshold of 300V, offering reliable protection against transient voltage spikes and power surges. With its ultrafast response time of 1 microsecond, the TBU-DT065-200-WH safeguards components and circuits from damage caused by voltage transients. This surface-mount device (SMD) is housed in a compact DFN package for convenient integration into space-constrained designs. Available in tape and reel packaging (T/R), the TBU-DT065-200-WH is an ideal choice for applications in industrial, automotive, telecommunications, and consumer electronics.
Search Keywords:
TBUDT065200WH
IN STOCK: 500
Ships today, if you order in
On Order:
9,000   can ship 12/23/24 
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2250
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$2.622
$65.550
500
$2.582
$1,291.000
1,000
$2.544
$2,544.000
2,250
$2.506
$5,638.500
4,500
$1.322
$5,949.000
6,750
$0.909
$6,135.750
9,000 +
$0.891
$8,019.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models