help desk software
DATA SHEET

TBU-DT065-300-WH

Bourns

TBU Unidirectional 650V 300V 1us DFN SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
TBU-DT065-300-WH
RoHS:
Yes
HTS:
8541300080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Dimension:
5mm x 5mm x 0.85 mm
Maximum TBU Resistance:
5.6 Ohm
Maximum Operating Current:
N/A
Configuration:
Unidirectional
Maximum Impulse Voltage:
650 V
Family:
TBU-DT
Maximum Output Current:
N/A
Maximum Blocking Time:
1 us
Mounting:
Surface Mount
Maximum RMS Voltage:
300 V
TBU Unidirectional 650V 300V 1us DFN SMD T/R
Search Keywords:
TBUDT065300WH
IN STOCK: 0
MOQ for out of Stock Qty:
2250
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,250
$2.506
$5,638.500
4,500
$1.322
$5,949.000
6,750
$0.909
$6,135.750
9,000 +
$0.891
$8,019.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models