Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
TBU-KE040-050-WH
RoHS:
Yes
HTS:
8541300080
COO:
TW
Supplier Standard Pack
1
Package Type:
Reel
Configuration:
Unidirectional
Maximum Impulse Voltage:
400 V
Dimension:
5 x 2.5 x 0.85 mm
Maximum Operating Current:
N/A
Maximum Output Current:
N/A
Maximum Blocking Time:
1 us
Maximum TBU Resistance:
15.2 Ohm
Mounting:
Surface Mount
Maximum RMS Voltage:
200 V
Family:
TBU-KE
Life Cycle:
Discontinued & Replaced
TBU Unidirectional 400V 200V 1us DFN SMD T/R
Search Keywords:
TBUKE040050WH
This product is not in stock and cannot be back-ordered
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides