help desk software
DATA SHEET

TBU-KE040-200-WH

Bourns

TBU Unidirectional 400V 200V 1us DFN SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
TBU-KE040-200-WH
RoHS:
Yes
HTS:
8541300080
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Maximum Blocking Time:
1 us
Configuration:
Unidirectional
Maximum RMS Voltage:
200 V
Dimension:
5 x 2.5 x 0.85 mm
Maximum Output Current:
N/A
Maximum TBU Resistance:
4.7 Ohm
Maximum Impulse Voltage:
400 V
Maximum Operating Current:
N/A
Family:
TBU-KE
Mounting:
Surface Mount
Life Cycle:
Discontinued & Replaced
TBU Unidirectional 400V 200V 1us DFN SMD T/R
Search Keywords:
TBUKE040200WH
  This product is not in stock and cannot be back-ordered
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
TBU-DT065-200-WH
TBU-DT065-200-WH
VIEW PRODUCT
Tools/3D Models