Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
TBU-PL050-100-WH
RoHS:
Yes
HTS:
8541300080
COO:
CN
Supplier Standard Pack
3000
Package Type:
REEL
Maximum RMS Voltage:
300 V
Family:
P500-G
Configuration:
Bidirectional
Mounting:
Surface Mount
Maximum Output Current:
200 mA
Dimension:
6.1 x 4.1 x 0.95 mm
Maximum TBU Resistance:
55 Ohm
Maximum Impulse Voltage:
500 V
Maximum Operating Current:
100 mA
Maximum Blocking Time:
1 us
Life Cycle:
Discontinued & Replaced
TBU Bidirectional 500V 300V 100mA 1us DFN SMD T/R
Search Keywords:
TBUPL050100WH
This product is not in stock and cannot be back-ordered
Please Note:
Item may be subject to tariff fee if shipping within the United States