help desk software
DATA SHEET

TBU-PL085-100-WH

Bourns

TBU Bidirectional 500V 300V 100mA 1us DFN SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
TBU-PL085-100-WH
RoHS:
Yes
HTS:
8541300080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Maximum Blocking Time:
1 us
Maximum Output Current:
200 mA
Maximum RMS Voltage:
300 V
Dimension:
6.1 x 4.1 x 0.95 mm
Mounting:
Surface Mount
Maximum TBU Resistance:
55 Ohm
Maximum Operating Current:
100 mA
Configuration:
Bidirectional
Maximum Impulse Voltage:
500 V
Family:
P500-G
TBU Bidirectional 500V 300V 100mA 1us DFN SMD T/R
Search Keywords:
TBUPL085100WH
IN STOCK: 0
MOQ for out of Stock Qty:
2250
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,250
$2.164
$4,869.000
4,500
$1.142
$5,139.000
6,750
$0.785
$5,298.750
9,000 +
$0.770
$6,930.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models