TC33X-2-101E
BournsRes Trimmer 100 Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
TC33X-2-101E
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Reel
Mounting:
Surface Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Foot Print
Power Rating:
0.1 (1/10) W
Resistance Value:
100 Ohm
Tolerance:
25 %
Temperature Coefficient:
±250 ppm/°C
Dimension:
3 x 3.8 mm
Operating Temperature:
-40 to 100 °C
Switch Option:
No11446
Number of Elements:
111435
Res Trimmer 100 Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R
Search Keywords:
TC33X2101E
IN STOCK:
20,000
Can Ship immediately
Minimum Order:
2500
Multiple:
2500
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
2,500
$0.1172
$293.000
5,000
$0.1119
$559.500
7,500
$0.1087
$815.250
10,000
$0.1071
$1,071.000
25,000
$0.1027
$2,567.500
50,000
$0.0987
$4,935.000
100,000
$0.0962
$9,620.000
150,000
+
$0.0947
$14,205.000
Please Note:
Item may be subject to tariff fee if shipping within the United States