TC33X-2-105E
BournsRes Trimmer 1M Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
TC33X-2-105E
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Reel
Mounting:
Surface Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Foot Print
Power Rating:
0.1 (1/10) W
Resistance Value:
1 MOhm
Tolerance:
25 %
Temperature Coefficient:
±250 ppm/°C
Dimension:
3 x 3.8 mm
Operating Temperature:
-40 to 100 °C
Switch Option:
No11446
Number of Elements:
111435
The BOURNS TC33X-2-105E is a high-quality trimming resistor with a resistance value of 1M Ohm and a tolerance of 25%. This surface-mount device is rated for 0.1W (1/10W) and features a 1-turn electrical adjustment and 1-turn mechanical adjustment. With a compact footprint of 3.6 x 3.8mm, this trimming resistor is ideal for space-constrained applications. It is supplied in tape and reel packaging for ease of handling and installation.
Search Keywords:
TC33X2105E
IN STOCK:
5,000
Ships today, if you order in
On Order:
15,000
can ship 3/17/25
Minimum Order:
2500
Multiple:
2500
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
2,500
$0.1172
$293.000
5,000
$0.1119
$559.500
7,500
$0.1087
$815.250
10,000
$0.1071
$1,071.000
25,000
$0.1027
$2,567.500
50,000
$0.0987
$4,935.000
100,000
$0.0962
$9,620.000
150,000
+
$0.0947
$14,205.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
SKHHLNA010
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
SRB22A2DBBNN
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 250VAC 100000Cycles
36152
PIDG R 22-16 COMM 22-18 MIL 6
24-6337-8800
WireClean Spool Sn63Pb37
G5LE-14-DC5
Power Relay 5VDC 8DC/10AAC SPDT( (22.5mm 16.5mm 19mm)) THT