TC33X-2-502E
BournsRes Trimmer 5K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
TC33X-2-502E
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
2500
Package Type:
Reel
Mounting:
Surface Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Foot Print
Power Rating:
0.1 (1/10) W
Resistance Value:
5 KOhm
Tolerance:
25 %
Temperature Coefficient:
±250 ppm/°C
Dimension:
3 x 3.8 mm
Operating Temperature:
-40 to 100 °C
Switch Option:
No11446
Number of Elements:
111435
Res Trimmer 5K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R
Search Keywords:
TC33X2502E
IN STOCK:
12,500
Can Ship immediately
Minimum Order:
2500
Multiple:
2500
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
2,500
$0.1567
$391.750
5,000
$0.1336
$668.000
7,500
$0.1323
$992.250
10,000
$0.1274
$1,274.000
25,000
$0.1220
$3,050.000
50,000
$0.1208
$6,040.000
100,000
$0.1196
$11,960.000
150,000
+
$0.1184
$17,760.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
ERA-2AEB3741X
Res Thin Film 0402 3.74K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R
CAT16-203J4LF
Res Thick Film Array 20K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave...
RMCF0402FT49R9
Fixed Resistor - Metal Glaze/thick Film - 0.063W - 49.9ohm - 50V - 1% +/-Tol - 100ppm/Cel ...
SRR1208-102KL
Inductor Power Shielded Wirewound 1mH 10% 1KHz 11Q-Factor Ferrite 500mA 1.65Ohm DCR T/R
278B27-6
Connector Cover For 38000, CB and CFT Series - 6 Positions.