Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
TISP3072F3DR
RoHS:
No
Supplier Standard Pack
1
Package Type:
Reel
Maximum Breakover Voltage:
72 V
Maximum Breakover Current:
600 mA
Family:
TISP3072F3
Maximum Holding Current:
150(Min) mA
Dimension:
5(Max) x 4(Max) x 1.55(Max) mm
Life Cycle:
Discontinued & Replaced
Thyristor Surge Protection Devices 58V 4.3A 8-Pin SOIC N T/R
Search Keywords:
TISP3072F3DR
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides