Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
TISP4015L1AJR-S
RoHS:
Yes
HTS:
8541300000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Maximum Breakover Current:
800 mA
Maximum Peak Pulse Current:
N/A
Maximum Breakover Voltage:
15 V
Family:
TISP4015L1
Maximum Holding Current:
50(Min) mA
Maximum Junction Case Thermal Resistance:
N/A
Maximum Junction Ambient Thermal Resistance:
125 °C/W
Dimension:
4.57(Max) x 2.92(Max) x 2.2(Max) mm
Maximum Rate of Rise of Off-State Voltage:
N/A
Direction Type:
Bi-Directional
Thyristor Surge Protection Devices 8V 22A 2-Pin SMA T/R
Search Keywords:
TISP4015L1AJRS
IN STOCK:
8,500
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
2500
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2721
$27.210
500
$0.2680
$134.000
1,000
$0.2640
$264.000
2,500
$0.2600
$650.000
5,000
$0.1600
$800.000
7,500
$0.1267
$950.250
10,000
+
$0.1241
$1,241.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides